- RS Stock No.:
- 479-0634
- Mfr. Part No.:
- RS1A23D10
- Brand:
- Carlo Gavazzi
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£36.17
(exc. VAT)
£43.40
(inc. VAT)
Units | Per unit |
1 - 4 | £36.17 |
5 - 9 | £34.77 |
10 + | £33.93 |
- RS Stock No.:
- 479-0634
- Mfr. Part No.:
- RS1A23D10
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Approvals
UL, cUL, CSA VDE (only for RAM1A)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 265 V rms |
Maximum Control Voltage | 32 V |
Switching Type | Zero Cross |
Control Voltage Range | 4.5 → 32 V dc |
Minimum Load Current | 150 mA |
Output Device | Triac |
Load Voltage Range | 42 → 265V ac |
Dimensions | 44.8 x 58.2 x 28.8mm |
Depth | 58.2mm |
Height | 28.8mm |
Length | 44.8mm |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 479-0634
- Mfr. Part No.:
- RS1A23D10
- Brand:
- Carlo Gavazzi
Related links
- Celduc SO8 Series Solid State Relay Panel Mount 265 V Control
- Carlo Gavazzi RP1 Series Solid State Relay DIN Rail Mount 34 V dc Control
- Carlo Gavazzi RG..M Series Solid State Relay DIN Rail Mount 32 V dc Control
- Carlo Gavazzi RGC1P Series Solid State Relay DIN Rail Mount 10 V dc Control
- Celduc SG4 Series Solid State Relay Panel Mount 10 V dc Control
- Carlo Gavazzi Solid State Relay Panel Mount 50 V dc, 275 V ac Control
- Sensata / Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
- Carlo Gavazzi Solid State Relay Panel Mount 32 V dc Control