Enlarge
Image representative of range only
Al electrolytic cap, radial, 50V,10u F

Price Each (In a Pack of 5)

Please log in to see latest prices Register / Log In
Qty Unit Price
5£0.138
50£0.116
100£0.088
  • Availability In stock for next working day delivery
  • RS Stock No. 475-9043
  • Brand Nichicon
  • Mfr Part No. USR1H100MDD
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • Nichicon ALUMINUM ELECTROLYTIC CAPACITORS SR Series Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 475-9043
    Description Al electrolytic cap, radial, 50V,10u F
    Manufacturer/Brand: Nichicon
    Mfr Part No. USR1H100MDD
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Capacitance Value10μF
ConstructionRadial
Lead Diameter0.45mm
Lead Pitch For Radial2mm
Leakage Current3μA
Lifetime2000Hours
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
MountingThrough Hole
Product Diameter5mm
Product Height7mm
Ripple Current38mA
Tolerance20%
TypeElectrolytic
Voltage50V dc
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative for Al electrolytic cap, radial, 50V,10u F

Recently Viewed