Contitech 1500 5M 15 Timing Belt, 300 Teeth, 1500mm Length, 15mm Width
- RS Stock No.:
- 474-6542
- Mfr. Part No.:
- 1500 5M 15
- Brand:
- Contitech
Bulk discount available
Subtotal (1 unit)*
£20.92
(exc. VAT)
£25.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 999,999,996 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.92 |
| 5 - 9 | £20.06 |
| 10 - 24 | £19.66 |
| 25 + | £19.25 |
*price indicative
- RS Stock No.:
- 474-6542
- Mfr. Part No.:
- 1500 5M 15
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Length | 1500mm | |
| Width | 15mm | |
| Pitch | 5mm | |
| Number of Teeth | 300 | |
| Profile | 5M | |
| Material | Rubber | |
| Maximum Speed | 50m/s | |
| Tooth Height | 2.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand Contitech | ||
Length 1500mm | ||
Width 15mm | ||
Pitch 5mm | ||
Number of Teeth 300 | ||
Profile 5M | ||
Material Rubber | ||
Maximum Speed 50m/s | ||
Tooth Height 2.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

Related links
- OPTIBELT 1500 5M 15 Timing Belt 1500mm Length, 15mm Width
- Contitech HTD 1500-5M-09 Timing Belt 1500mm Length, 9mm Width
- OPTIBELT 1500 5M 9 Timing Belt 1500mm Length, 9mm Width
- OPTIBELT 1500 5M 25 Timing Belt 1500mm Length, 25mm Width
- Contitech 10 / T5 / 1500 SS Timing Belt 1500mm Length, 10mm Width
- Contitech 16 / T5 / 1500 SS Timing Belt 1500mm Length, 16mm Width
- OPTIBELT 6 AT5 / 1500 AP Timing Belt 1500mm Length, 6mm Width
- OPTIBELT 10 AT5 / 1500 AP Timing Belt 1500mm Length, 10mm Width
