Enlarge
Image representative of range only
1206 format chip resistor,10K 5% 0.25W

Price Each (In a Pack of 50)

Please log in to see latest prices Register / Log In
Qty Unit Price
50£0.168
250£0.144
  • Availability Temporarily out of stock - back order for despatch 19/03/2012
  • RS Stock No. 461-3745
  • Brand Phycomp
  • Mfr Part No. 232271111103
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review
  • Back Order Back Order

    Add product to the order and we will despatch when the item becomes available again.
Product Details
Range Overview
Customer reviews (0)

Technical Reference

  • RC01/02H/21/22H, 1% - 5%, Chip resistors with Au-terminations sizes 1206 and 0603 Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 461-3745
    Description 1206 format chip resistor,10K 5% 0.25W
    Manufacturer/Brand: Phycomp
    Mfr Part No. 232271111103
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Case Size1206
Case StyleMolded
Maximum Operating Temperature155°C
Minimum Operating Temperature-55°C
MountingSurface Mount
Package/Case1206
Power Rating0.25 W
Product Depth1.6mm
Product Height0.55mm
Product Length3.1mm
Resistance Value10kΩ
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Tolerance5%
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed