PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 220 → 240V ac ac Input, 48V dc dc Output, 2.1A Output,
- RS Stock No.:
- 459-6123
- Mfr. Part No.:
- ML100.105
- Brand:
- PULS
6 In stock - FREE next working day delivery available
29 available from Europe for delivery within 1 working day(s).
Added
Price Each
£164.17
(exc. VAT)
£197.00
(inc. VAT)
Units | Per unit |
1 + | £164.17 |
- RS Stock No.:
- 459-6123
- Mfr. Part No.:
- ML100.105
- Brand:
- PULS
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS MiniLine MLY series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 48VDC and 56VDC (adj. by front panel potentiometer) with 2.1A current. This cost-optimised power supply specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage range switching between 100VAC and 120VAC/220VAC and 240VAC. It has a robust plastic housing with a fine ventilation grid.
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Features and Benefits
Miniature size and lightweight
Quick and easy mounting onto a 35mm DIN-rail
Spring clamp terminals
Wide range auto select input
Efficiency is up to 91%
Power rating is 100W
Ripple factor and noise is 50mVpp
Adjustable to a parallel mode for load sharing
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Quick and easy mounting onto a 35mm DIN-rail
Spring clamp terminals
Wide range auto select input
Efficiency is up to 91%
Power rating is 100W
Ripple factor and noise is 50mVpp
Adjustable to a parallel mode for load sharing
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
EN 61000-6-3
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
Approvals
UL/cUL Recognised; CSA Certified
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 2.1A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 220 → 240V ac |
Power Rating | 100W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 72.5mm |
Depth | 103mm |
Series | MiniLine MLY |
MTBF | 500000h |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Ripple And Noise | 50mV Pk-Pk |
- RS Stock No.:
- 459-6123
- Mfr. Part No.:
- ML100.105
- Brand:
- PULS