- RS Stock No.:
- 450-672
- Mfr. Part No.:
- HCPL-2212-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 450-672
- Mfr. Part No.:
- HCPL-2212-000E
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Logic Gate |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 30ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Typical Fall Time | 7ns |