This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
450-1052
Description
IPM3000 HVAC power clamp meter,1000A
Manufacturer/Brand:
ISO-TECH
Mfr Part No.
IPM3000
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
The IPM3000N is a 1000Aac power meter with features ideally suited to HVAC and electrical maintenance applications.
10,000 count dual display LCD True rms current & voltage measurement True and apparent power and phase angle measurement (kW, kVA, Ø) Dual display options (kW+PF, kVA+ Ø,V+A, A+Hz, V+Hz) 1000Aac current range to check motor & compressor current consumption 40mm clamp diameter Min/Max with elapsed time to capture motor inrush current readings Data hold facility 1nF to 3500μF capacitance range suits run/start capacitor checks 1kHz frequency measurement range Diode and continuity test μA range to measure flame sensor current 900°C range Type K thermocouple input socket. Analyse time-stamped temperature and power data 100MΩ resistance range Size (HxWxD) and weight: 228x76x39mm, 465g Meets with EN61010-1 IEC1010-2-032 600V Cat III