- RS Stock No.:
- 446-2654
- Mfr. Part No.:
- EFLC3 230VAC 50/60HZ
- Brand:
- Broyce Control
Discontinued product
- RS Stock No.:
- 446-2654
- Mfr. Part No.:
- EFLC3 230VAC 50/60HZ
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Broyce Control Level Controller
The Broyce Control floatless level controller is a dual input and DIN rail mount device. This controller monitors the level of liquid within a tank or container. There are 3 levels of monitoring: low, high and alarm levels. It has 230VAC supply voltage at 48Hz to 63Hz. It has fixed operate and release resistance to 1km distance between the controller and probes built-in surge arrestors protect each probe input against lightning strikes unique LED indication of probe/tank level status additional LED indication for supply and relay output status 1 x SPDT relay output (Output 1) and 1 x SPNO relay output (Output 2 -Alarm).
Features and Benefits
Operate resistance: 4kohm, release resistance: 15kohm
Time delay: operate
Time delay: operate
≤80ms, release
≤160ms
1km maximum distance between controller and probes
Ambient temperature ranges between 20°C and 60°C
Built-in surge arresters protect each probe from lightning strikes
LED indication of probe/tank level status and for supply and relay output status
1km maximum distance between controller and probes
Ambient temperature ranges between 20°C and 60°C
Built-in surge arresters protect each probe from lightning strikes
LED indication of probe/tank level status and for supply and relay output status
Applications
Liquid level relays (conductive level sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media and designed specifically to provide for the: Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control media mixing ratios
Control liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control media mixing ratios
Control liquid levels
Certifications
IP20 rated
Specifications
Attribute | Value |
---|---|
Number of Inputs | 2 |
Mounting Style | DIN Rail Mount |
Probe Voltage | 8V ac |
Supply Voltage | 230 V ac |
Overall Length | 85mm |
Overall Width | 70mm |
Overall Depth | 63.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |