Enlarge
Image representative of range only
Small signal diode,1N4148 0.2A 75V
  • Availability Discontinued product
  • RS Stock No. 436-7341
  • Brand NXP
  • Mfr Part No. 1N4148,113
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • 1N4148 1N4448 High Speed Signal Diodes - Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 436-7341
    Description Small signal diode,1N4148 0.2A 75V
    Manufacturer/Brand: NXP
    Mfr Part No. 1N4148,113
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

ConfigurationSingle
Maximum Continuous Forward Current0.2A
Maximum Operating Temperature175°C
Minimum Operating Temperature-65°C
MountingThrough Hole
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current4A
Peak Reverse Current0.025μA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V
Pin Count2
Product Height1.85mm
Product Length4.25mm
Product Width1.85mm
Supplier PackageALF
TypeSwitching Diode
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative for Small signal diode,1N4148 0.2A 75V

Recently Viewed