- RS Stock No.:
- 434-6855
- Mfr. Part No.:
- N702-RB
- Brand:
- Eclipse
- RS Stock No.:
- 434-6855
- Mfr. Part No.:
- N702-RB
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 9mm |
Pull Force | 1.4kg |
Thickness | 3mm |
Attachment Type | None |
Related links
- RS PRO Neodymium Magnet 1.41kg, Width 9mm
- Eclipse Neodymium Magnet 52kg, Width 40mm
- Eclipse Neodymium Magnet 0.16kg Width 3mm
- Eclipse Neodymium Magnet 0.53kg Width 9mm
- Eclipse Neodymium Magnet 1.3kg, Width 6mm
- Eclipse Neodymium Magnet 32kg Width 42mm
- Eclipse Neodymium Magnet 4.7kg Width 10mm
- Eclipse Neodymium Magnet 2.5kg, Width 10mm