- RS Stock No.:
- 428-672
- Brand:
- RS PRO
653 In stock - FREE next working day delivery available
35 available from Europe for delivery within 1 working day(s).
Price 1 Bag of 50
£6.26
(exc. VAT)
£7.51
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £6.26 | £0.125 |
5 - 9 | £5.98 | £0.12 |
10 - 29 | £5.69 | £0.114 |
30 + | £5.28 | £0.106 |
*price indicative |
- RS Stock No.:
- 428-672
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO A2 Stainless Steel Crinkle Washer
RS PRO Stainless Steel Plain Washers
From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.
How do they work?
RS PRO crinkle washers have advantages over plain washers in that they provide an element of locking and vibration resistance in a fastener, while still fulfilling the purposes of a plain washer, namely spacing and distributing load between the fastener and material and prevent the wear and distortion of installation surfaces over time.
From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.
How do they work?
RS PRO crinkle washers have advantages over plain washers in that they provide an element of locking and vibration resistance in a fastener, while still fulfilling the purposes of a plain washer, namely spacing and distributing load between the fastener and material and prevent the wear and distortion of installation surfaces over time.
Available in the following sizes;
428-616 is an M2 A2 Stainless Steel Crinkle Washer
428-622 is an M2.5 A2 Stainless Steel Crinkle Washer
428-638 is an M3 A2 Stainless Steel Crinkle Washer
428-650 is an M4 A2 Stainless Steel Crinkle Washer
428-666 is an M5 A2 Stainless Steel Crinkle Washer
428-672 is an M6 A2 Stainless Steel Crinkle Washer
428-688 is an M8 A2 Stainless Steel Crinkle Washer
428-767 is a 7/16 in A2 Stainless Steel Crinkle Washer
428-773 is a 1/2 in A2 Stainless Steel Crinkle Washer
Features and Benefits
A2 stainless steel construction for durability
Suitable for some locking and anti-vibration purposes
Available in a range of sizes
Applications
RS PRO crinkle washers are a useful addition to any fastener assembly. They decrease the surface load when joining materials, and they're unique shape allows for a degree of vibration protection over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Crinkle washers are commonly used in many electronic, food, chemical and construction applications.
What is the difference between a crinkle washer and a wave washer?
Wave and crinkle washers are often confused as they look quite similar, but they wave washers are shaped differently and used as spring washers, while crinkle washer are more suitable for spacing applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Attribute | Value |
---|---|
For Screw/Bolt Size | M6 |
Washer Type | Crinkle |
Inside Diameter | 6.48mm |
Outside Diameter | 11.37mm |
Standards Met | BS 4463 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Thickness | 0.4mm |
- RS Stock No.:
- 428-672
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO A2 Stainless Steel Crinkle Washer
RS PRO Stainless Steel Plain Washers
From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.
How do they work?
RS PRO crinkle washers have advantages over plain washers in that they provide an element of locking and vibration resistance in a fastener, while still fulfilling the purposes of a plain washer, namely spacing and distributing load between the fastener and material and prevent the wear and distortion of installation surfaces over time.
From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.
How do they work?
RS PRO crinkle washers have advantages over plain washers in that they provide an element of locking and vibration resistance in a fastener, while still fulfilling the purposes of a plain washer, namely spacing and distributing load between the fastener and material and prevent the wear and distortion of installation surfaces over time.
Available in the following sizes;
428-616 is an M2 A2 Stainless Steel Crinkle Washer
428-622 is an M2.5 A2 Stainless Steel Crinkle Washer
428-638 is an M3 A2 Stainless Steel Crinkle Washer
428-650 is an M4 A2 Stainless Steel Crinkle Washer
428-666 is an M5 A2 Stainless Steel Crinkle Washer
428-672 is an M6 A2 Stainless Steel Crinkle Washer
428-688 is an M8 A2 Stainless Steel Crinkle Washer
428-767 is a 7/16 in A2 Stainless Steel Crinkle Washer
428-773 is a 1/2 in A2 Stainless Steel Crinkle Washer
Features and Benefits
A2 stainless steel construction for durability
Suitable for some locking and anti-vibration purposes
Available in a range of sizes
Applications
RS PRO crinkle washers are a useful addition to any fastener assembly. They decrease the surface load when joining materials, and they're unique shape allows for a degree of vibration protection over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Crinkle washers are commonly used in many electronic, food, chemical and construction applications.
What is the difference between a crinkle washer and a wave washer?
Wave and crinkle washers are often confused as they look quite similar, but they wave washers are shaped differently and used as spring washers, while crinkle washer are more suitable for spacing applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Attribute | Value |
---|---|
For Screw/Bolt Size | M6 |
Washer Type | Crinkle |
Inside Diameter | 6.48mm |
Outside Diameter | 11.37mm |
Standards Met | BS 4463 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Thickness | 0.4mm |