Loading...
| |||
|
Specifications
| Diameter | 162mm | |
| Dimensions | 162 Dia. x 60mm | |
| Height | 60mm | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Number of Outputs | 2 | |
| Power Rating | 800VA | |
| Primary Voltage Rating | 115V | |
| Secondary Current | 8.89A | |
| Secondary Voltage Rating | 45 V | |
| Termination Type | Leads | |
| Weight | 5.1kg |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested
| Leads | PVC insulated 150mm long, 10mm stripped and tinned |
| Secondary Voltage Tolerance | <1% at nominal input |
| Operating Temperature | +40°C Maximum Ambient |
| Insulation | UL recognised Class A (105°C) |
| EN61558 Approved Class E (120°C) | |
| Isolation | 5kV Neoprene Pads |
Approvals
UL506, EN61558
Supplied with
Full mounting kit
|
Toroidal 115-230Vac Primary 15VA to 1000VA
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.


