- RS Stock No.:
- 420-5091
- Mfr. Part No.:
- 220310
- Brand:
- Maxon
Available to back order for despatch 18/06/2024
Added
Price Each
£23.16
(exc. VAT)
£27.79
(inc. VAT)
Units | Per unit |
1 - 4 | £23.16 |
5 - 9 | £22.44 |
10 + | £21.79 |
- RS Stock No.:
- 420-5091
- Mfr. Part No.:
- 220310
- Brand:
- Maxon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Motor Connection Units
These units facilitate the connecting of Flat brushless motors with Flex connectors such as stock no. 420-5192 or similar motors to a controller
This unit has a Flex connector at one end to accommodate the motor lead and a screw terminal block at the other for the wiring to the controller
Two alternative units available
Use 4 way for use with motors without sensors
Use 8 way for use with motors with sensors
This unit has a Flex connector at one end to accommodate the motor lead and a screw terminal block at the other for the wiring to the controller
Two alternative units available
Use 4 way for use with motors without sensors
Use 8 way for use with motors with sensors
Specifications
Attribute | Value |
---|---|
Accessory Type | Connector |
For Use With | Motor |
Length | 21.5mm |
Depth | 13mm |
Dimensions | 21.5 x 12.4 x 13 mm |