RS PRO Portable Car Power Adapter, 11 → 16V dc Input, 24V dc Output 1.75 x 4.75 x 11 mm Centre Positive Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
417-900
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Voltage

11 → 16V dc

Output Voltage

24V dc

Output Power Continuous

90W

Output Connection Type

1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug

Output Current

3.75A

Length

105.9mm

Width

51.5mm

Depth

18.4mm

Weight

220g

Minimum Temperature

0°C

Maximum Temperature

+40°C

COO (Country of Origin):
CN

80W to 90W dc to dc Adaptor , Vehicle Voltage Converters


Ultra-slim and lightweight series of DC input laptop power supplies designed specifically for powering in vehicle equipment, also providing an auxilary 5V supply through USB port.

Ultra-compact vehicle power supply, dc to dc adapters
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected

Approvals

E1