- RS Stock No.:
- 414-8932
- Mfr. Part No.:
- ECOS2WP470CL
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 414-8932
- Mfr. Part No.:
- ECOS2WP470CL
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 290mA |
Tolerance | ±20% |
Equivalent Series Resistance | 4.233Ω |
Series | UP |