- RS Stock No.:
- 405-8867
- Mfr. Part No.:
- 52103050+53112050
- Brand:
- Lapp
85 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£21.262
(exc. VAT)
£25.514
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £21.262 | £106.31 |
25 - 45 | £20.182 | £100.91 |
50 + | £19.116 | £95.58 |
*price indicative |
- RS Stock No.:
- 405-8867
- Mfr. Part No.:
- 52103050+53112050
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, M40 Thread, 19 to 28mm Cable Diameter - SKINTOP Series - 52103050+53112050
Protect your electrical wires from damage with this robust cable gland from LAPP. The unit has a double lamella gasket, which makes it easier for you to assemble cables with large diameters. It's made of nickel-plated brass that's resistant to corrosion and impact, so you can rely on it for long-term performance in harsh conditions. For added protection, this unit has a chloroprene seal to block out the dust, dirt and moisture you'd expect in industrial workplaces. For quick and easy installation, just screw the cable gland onto your panel or equipment surface.
Features & Benefits
• Wide operating temperature range of -40°C to +100°C for use in harsh environments
• Reliable strain relief to protect the cable from bending at damaging angles
• High resistance to acid and chemicals for safe industrial use
• UV-resistant seals and O-ring for use in direct sunlight
• Reliable strain relief to protect the cable from bending at damaging angles
• High resistance to acid and chemicals for safe industrial use
• UV-resistant seals and O-ring for use in direct sunlight
Applications
• Marine engineering
• Process and packaging facilities
• Process and packaging facilities
What does an IP68 (ingress protection) rating mean?
An IP68 rating means that this cable gland can withstand dust and immersion in up to 1.5m of water for 30 minutes.
Standards
EN 50262
Specifications
Attribute | Value |
---|---|
Thread Size | M40 |
Maximum Cable Diameter | 28mm |
Minimum Cable Diameter | 19mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | Yes |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Reference | SKINTOP |
- RS Stock No.:
- 405-8867
- Mfr. Part No.:
- 52103050+53112050
- Brand:
- Lapp
Related links
- Lapp SKINTOP Series Black Polyamide Cable Gland 16mm Min IP66 IP69K
- RS PRO Metallic Nickel Plated Brass Cable Gland 20mm Min IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm Min IP69K
- Alpha Wire FIT Series Black PA 6 Cable Gland 19mm Min IP66, IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 19mm Min IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 19mm Min IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 16mm Min IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 16mm Min IP66 IP69K