- RS Stock No.:
- 405-8839
- Mfr. Part No.:
- 53112020 + 52103020
- Brand:
- Lapp
2415 In stock - FREE next working day delivery available
50 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£6.624
(exc. VAT)
£7.949
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £6.624 | £33.12 |
25 - 45 | £6.278 | £31.39 |
50 + | £5.954 | £29.77 |
*price indicative |
- RS Stock No.:
- 405-8839
- Mfr. Part No.:
- 53112020 + 52103020
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Nickel Plated Brass Cable Gland, M20, 13mm Maximum Cable Diameter - SKINTOP MS-M Series - 53112020 + 52103020
Looking for a dependable, low-maintenance and long-lasting cable gland? This round-top style from LAPP is a versatile option as it's made of durable nickel-plated brass. That means it's highly resistant to acids, chemicals, corrosion and temperature fluctuations, so can withstand industrial conditions. It has a double lamella gasket, which makes it possible to attach cables with larger diameters while still offering optimum strain relief. Cable glands like this one are frequently found on manufacturing equipment.
Features & Benefits
• IP69K (ingress protection) rating means it's dust-tight and can withstand high-pressure and high-temperature washdowns
• Screw-on design for quick installation and easy maintenance
• Wide operating temperature range of -25°C to +100°C for use in tough industrial environments
• Screw-on design for quick installation and easy maintenance
• Wide operating temperature range of -25°C to +100°C for use in tough industrial environments
Applications
• Chemical industry
• Plant engineering
• Automation and control equipment
• Plant engineering
• Automation and control equipment
What does a cable gland do?
A cable gland is a cable entry device used to support connections between cables and plugs, terminals or electrical equipment.
Does this cable gland have a locknut?
Yes it does. The locknut helps to secure cables into position and prevents them from pulling out accidentally during day-to-day operation or with rough handling.
Standards
EN 50262
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 13mm |
Minimum Cable Diameter | 7mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | SKINTOP |
IP Rating | IP69K |
Locknut Included | Yes |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | CE, cRUus Certified |
Operating Temperature Range | -25 → +100 °C |
Reference | SKINTOP MS-M |
- RS Stock No.:
- 405-8839
- Mfr. Part No.:
- 53112020 + 52103020
- Brand:
- Lapp