Mascot 3W Plug In Power Supply 9V ac Output, 300mA Output

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£24.40

(exc. VAT)

£29.28

(inc. VAT)

RS Stock No.:
400-6484
Mfr. Part No.:
9580000054
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Plug Type

Type G

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

3W

Cable Length

2m

Length

59mm

Type

Linear Power Supply

Minimum Temperature

-10°C

Depth

41mm

Width

51mm

COO (Country of Origin):
CN

AC Output 3-Pin 13A Plug Top


Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009

Supplied with

2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.