Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar, Threaded
- RS Stock No.:
- 398-9142
- Mfr. Part No.:
- 61B2/BM000
- Brand:
- Norgren
Save 6% when you buy 10 units
Subtotal (1 unit)*
£50.59
(exc. VAT)
£60.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £50.59 |
5 - 9 | £49.04 |
10 + | £47.45 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£118.36
(exc. VAT)
£142.03
(inc. VAT)
- RS Stock No.:
- 398-9142
- Mfr. Part No.:
- 61B2/BM000
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Threaded Connections | R 1/4 Male | |
Connection Type | Threaded | |
Maximum Operating Pressure | 1.6 bar | |
Manufacturer Series | 61B2 | |
Threaded Connection - Gender | Male | |
Threaded Connection Size | 1/4in | |
Minimum Operating Pressure | 0.63bar | |
Threaded Connection Type | R | |
Body Material | Brass | |
Select all | ||
---|---|---|
Brand Norgren | ||
Threaded Connections R 1/4 Male | ||
Connection Type Threaded | ||
Maximum Operating Pressure 1.6 bar | ||
Manufacturer Series 61B2 | ||
Threaded Connection - Gender Male | ||
Threaded Connection Size 1/4in | ||
Minimum Operating Pressure 0.63bar | ||
Threaded Connection Type R | ||
Body Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Quick-Exhaust Valve, 0.63 to 1.6 Bar Operating Pressure, R1/4 Thread - 61B2 Series - 61B2/BM000
Choose this quick-exhaust valve from IMI Norgren to protect your pneumatic equipment against overpressure. It's a pop-type valve that rapidly opens in the event of high pressures to restore safe operating conditions and prevent damage to sensitive equipment. As it's made of brass, the valve is resistant to corrosion and abrasion, so you can rely on it for durability in harsh environments. Its polyurethane seal is resistant to moisture and wear, helping to prevent leaks and supporting efficient system performance.
Features & Benefits
• Compact dimensions of 40 (height) x 20mm (width) to take up minimal space in your setup
• Male R1/4 thread for a quick and secure connection to your pneumatic devices
• Broad operating temperature range of -20°C to +80°C for use in demanding environments
• Light weight of 0.051kg means it places minimal strain on your equipment
• Male R1/4 thread for a quick and secure connection to your pneumatic devices
• Broad operating temperature range of -20°C to +80°C for use in demanding environments
• Light weight of 0.051kg means it places minimal strain on your equipment
Applications
• Drilling equipment
• Mining industry
• Pumping systems
• Crane equipment
• Mining industry
• Pumping systems
• Crane equipment
What pressures can this valve withstand?
The valve has a preset operating pressure range of 0.63 to 1.6 bar. This makes it a good choice for use in low-pressure applications.