Vishay 1600V 165A, Dual Rectifier Diode, 3-Pin INT-A-PAK VS-VSKD166/16PBF
- RS Stock No.:
- 395-8003
- Mfr. Part No.:
- VS-VSKD166/16PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£54.66
(exc. VAT)
£65.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 03 November 2025
- Plus 2 unit(s) shipping from 03 November 2025
- Plus 34 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £54.66 |
| 2 - 4 | £51.93 |
| 5 - 9 | £49.19 |
| 10 + | £46.46 |
*price indicative
- RS Stock No.:
- 395-8003
- Mfr. Part No.:
- VS-VSKD166/16PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Panel Mount | |
| Package Type | INT-A-PAK | |
| Maximum Continuous Forward Current | 165A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Diode Configuration | Series | |
| Rectifier Type | Recovery Rectifier | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.43V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 5kA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Panel Mount | ||
Package Type INT-A-PAK | ||
Maximum Continuous Forward Current 165A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Diode Configuration Series | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.43V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 5kA | ||
- UL E78996
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600V 165A 3-Pin INT-A-PAK VS-VSKD166/16PBF
- Vishay 1600V 230A 7-Pin INT-A-PAK VS-VSKD236/16PBF
- Vishay 1600V 320A 3-Pin MAGN-A-PAK VS-VSKD320-16PBF
- IXYS 1600V 165A 3-Pin Y4 M6 MDD142-16N1
- Vishay 600V 435A 3-Pin INT-A-PAK VS-VSKDU300/06PBF
- Vishay 600V 435A 3-Pin INT-A-PAK VS-VSKCU300/06PBF
- Vishay 1200V 205A 3-Pin New INT-A-PAK VS-VSKDU162/12PBF
- IXYS 1200V 165A 3-Pin Y4 M6 MDD142-12N1B
