This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
395-5278
Description
P-channel MOSFET,IRF9610 1.8A 200V
Manufacturer/Brand:
Vishay
Mfr Part No.
IRF9610
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 4, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Category
Power MOSFET
Channel Mode
Enhancement
Channel Type
P
Configuration
Single
Maximum Continuous Drain Current
1.8A
Maximum Drain Source Resistance
3Ω
Maximum Drain Source Voltage
200V
Maximum Gate Source Voltage
±20V
Maximum Operating Temperature
150°C
Minimum Operating Temperature
-55°C
Mounting
Through Hole
Number of Elements per Chip
1
Pin Count
3
Product Height
8.76mm
Product Length
10.54mm
Product Width
4.7mm
Supplier Package
TO-220
Typical Fall Time
8ns
Typical Rise Time
15ns
Typical Turn-Off Delay Time
10ns
Typical Turn-On Delay Time
8ns
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Alternative for P-channel MOSFET,IRF9610 1.8A 200V