- RS Stock No.:
- 389-0020
- Mfr. Part No.:
- 14015
- Brand:
- Rocol
27 In stock - FREE next working day delivery available
Added
Price Each
£34.23
(exc. VAT)
£41.08
(inc. VAT)
Units | Per unit |
1 - 5 | £34.23 |
6 - 14 | £32.86 |
15 + | £32.18 |
- RS Stock No.:
- 389-0020
- Mfr. Part No.:
- 14015
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Anti-seize Spray
Anti-seize lubricant for all types of threaded fasteners and components
Copper based anti-seize containing a high proportion of other lubricating solids
Prevents galling & seizure even in wet, dirty and corrosive environments
Insoluble in water
Copper based anti-seize containing a high proportion of other lubricating solids
Prevents galling & seizure even in wet, dirty and corrosive environments
Insoluble in water
Rocol Anti-Seize Spray Lubricant
The Rocol 400ml anti-seize spray lubricant is a copper-based anti-seize aerosol. It is reinforced with graphite and molybdenum disulphide to further enhance its performance, particularly in applications where conventional copper-based anti-seize products may fail to perform. This spray is designed for use on all the static fasteners and mechanisms prone to seizure.
This high-performance compound is ideal as an assembly and anti-seize lubricant in extremely adverse conditions where pick-up and seizure issues may be experienced. It is particularly suited to extremely wet conditions, even when submerged in seawater.
This high-performance compound is ideal as an assembly and anti-seize lubricant in extremely adverse conditions where pick-up and seizure issues may be experienced. It is particularly suited to extremely wet conditions, even when submerged in seawater.
Features and Benefits
•
Offers temperature resistance ranging between -10°C and 1100°C
• Non soap thickener producing a non-melting anti-seize compound
• Prevents pick up and seizure of static threaded fasteners
• Lubricates, protects and eases dismantling
• Effective even in the most aggressive environments and completely insoluble in water
Offers temperature resistance ranging between -10°C and 1100°C
• Non soap thickener producing a non-melting anti-seize compound
• Prevents pick up and seizure of static threaded fasteners
• Lubricates, protects and eases dismantling
• Effective even in the most aggressive environments and completely insoluble in water
Applications
•
Hinges
• Latches
• Furnaces
• Exhaust systems
• Docks
• Oil rigs
Hinges
• Latches
• Furnaces
• Exhaust systems
• Docks
• Oil rigs
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Anti Seize Spray |
Lubricant Type | Copper |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | No |
Application | Corrosion Protection, Rust Protection |
Type | Anti Seize |
- RS Stock No.:
- 389-0020
- Mfr. Part No.:
- 14015
- Brand:
- Rocol