• RS Stock No. 381-1409
      • Brand Micronel
      • Mfr. Part No. D301L-012GK-2
      Micronel
      DC Axial Fan, 30 (Dia.) x 36mm, 8.76m³/h, 0.58W, 12 V dc (D300L Series)
      Product Details

      Cylindrical Miniature Axial Fans

      For all kinds of multipurpose cooling and air moving applications
      Aluminium housing
      Fits in tubes or ducts

      DC Axial

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Supply Voltage12 V dc
      Dimensions30 (Dia.) x 36mm
      Depth36mm
      Diameter30mm
      AC or DC OperationDC
      Air Flow8.76m³/h
      Power Consumption0.58W
      Maximum Current60mA
      Bearing TypeSleeve
      Noise Level42dB
      Fan Speed13750rpm
      SeriesD300L
      Select all
      Customer reviews

      Add a review - Log In

      6 In stock for FREE next working day delivery
      £55.70
      Price Each
      1 - 4
      £55.70
      5 - 9
      £51.20
      10 - 24
      £48.84
      25 - 49
      £45.36
      50 +
      £42.34
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 381-1409
        Description DC Axial Fan, 30 (Dia.) x 36mm, 8.76m³/h, 0.58W, 12 V dc (D300L Series)
        Manufacturer/Brand: Micronel
        Mfr. Part No. D301L-012GK-2
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Mar 25, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for DC Axial Fan, 30 (Dia.) x 36mm, 8.76m³/h, 0.58W, 12 V dc (D300L Series)

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201