- RS Stock No.:
- 377-7309
- Mfr. Part No.:
- GHG5114406R0001
- Brand:
- Eaton
Available to back order for despatch 23/05/2024
Added
Price Each
£468.21
(exc. VAT)
£561.85
(inc. VAT)
Units | Per unit |
1 + | £468.21 |
- RS Stock No.:
- 377-7309
- Mfr. Part No.:
- GHG5114406R0001
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Note
Cable entry sizes for 16A versions: 8-17mm2, 32A 17-28mm2, terminal capacity: 16A 1-4mm2, 32A 4-10mm2
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
Eaton CEAG Crouse-Hinds Hazardous Area Power Connector Socket, 16A, 415V - GHG5114406R0001
This Eaton CEAG Crouse-Hinds power connector socket is a reliable solution for powering mobile and automated machinery in hazardous environments and even potentially explosive conditions. It features an innovative design that secures the plug in place, so your connection is strong even when subjected to heavy vibrations and rough handling. The glass-fibre-reinforced thermoplastic casing guards against infiltration from both dust and jets of water, so residue and particulates from explosions and sprays will have no effect on performance.
Pole format of 3P+E (three phase without neutral) to handle large loads
Hinged cover fits over the socket to offer protection when not in use
Current rating of 16A and voltage rating of 415V offers substantial capacity
Mounts easily to any flat, stable surface for easy access
Hinged cover fits over the socket to offer protection when not in use
Current rating of 16A and voltage rating of 415V offers substantial capacity
Mounts easily to any flat, stable surface for easy access
Will this component function in freezing temperatures?
Yes, the socket can operate in a wide range of temperatures from a minimum of -55°C to a maximum of +55°C.
What are the contacts made of?
The contacts are made of strong and durable brass to ensure long-lasting performance. In addition, nickel plating on the contacts provides excellent conductivity.
Note
Eaton formerly known as CEAG
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Surface Mount |
Gender | Female |
IP Rating | IP66 |
Hazardous Area Certification | ATEX |
Cable CSA | 1 → 4mm² |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +55°C |