- RS Stock No.:
- 372-440
- Mfr. Part No.:
- 58495-2
- Brand:
- TE Connectivity
38 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£193.06
(exc. VAT)
£231.67
(inc. VAT)
Units | Per unit |
1 - 4 | £193.06 |
5 + | £189.20 |
- RS Stock No.:
- 372-440
- Mfr. Part No.:
- 58495-2
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Multimate Type III+, Multimate Type VI Contacts |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 16AWG |
Series | Pro-Crimper III |
- RS Stock No.:
- 372-440
- Mfr. Part No.:
- 58495-2
- Brand:
- TE Connectivity