- RS Stock No.:
- 369-4787
- Mfr. Part No.:
- ACW0219-0.50-2
- Brand:
- TE Connectivity
69 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£58.48
(exc. VAT)
£70.18
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £58.48 | £0.585 |
5 - 9 | £56.14 | £0.561 |
10 + | £52.63 | £0.526 |
*price indicative |
- RS Stock No.:
- 369-4787
- Mfr. Part No.:
- ACW0219-0.50-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ACW High Temperature Engine Harness Wiring
ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.
Features & Benefits
* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials
Note
This is a recommended replacement for Type 62™ Automotive Wire.
Standards
Tyco Electronics and Raychem WSD 1223; Ford S97 GG 14401 AA; ISO 6722; BMW GS. 95; VW 60306; Fiat 9 91107
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | Red |
Cable Shape | Single Core |
Core Strands | 19/0.19 mm |
Length | 100m |
Voltage Rating | 50 V |
Outer Diameter | 1.5mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant, Low Smoke Density, Self-extinguishing |
Series | ACW |
Number of Strands | 19 |
Size of Strands | 0.9 mm |
Outer Sheath Material | PVF |
- RS Stock No.:
- 369-4787
- Mfr. Part No.:
- ACW0219-0.50-2
- Brand:
- TE Connectivity
Related links
- TE Connectivity ACW Series White 0.5 mm² Automotive Wire 100m
- TE Connectivity ACW Series Red 2.5 mm² Automotive Wire 100m
- TE Connectivity ACW Series Black 1.5 mm² Automotive Wire 100m
- TE Connectivity ACW Series White 1 mm² Automotive Wire 100m
- TE Connectivity ACW Series Green 1 mm² Automotive Wire 100m
- TE Connectivity ACW Series Green 0.5 mm² Automotive Wire 100m
- TE Connectivity ACW Series Red 1.5 mm² Automotive Wire 100m
- TE Connectivity ACW Series Black 0.5 mm² Automotive Wire 100m