• RS Stock No. 362-4104
  • Brand Broyce Control
  • Mfr. Part No. M1DRT 230VAC 2-60SECS 100M/S
Broyce Control
Auto Reset Timer Single Timer Relay, 2 → 60 s, SPDT, 1 Contacts, SPDT, 230 V ac
Product Details

Mains Restoration Auto-Restart - M1DRT

Functions - 111
Fixed under voltage threshold level of 80%
Flame retardant housing to UL 94V-0
Auto restart
CE marked
17.5mm wide

Approvals

UL, C-UL, CSA, IEC

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Supply Voltage230 V ac
Time Range2 → 60 s
Mode of OperationAuto Reset Timer
Mounting TypeDIN Rail
Number of Timer FunctionsSingle
Number of Contacts1
SeriesIK7817N
Time IncrementMinutes, Seconds
Power SupplyExternal
Contact ConfigurationSPDT
Current Maximum8 A
Maximum Voltage25 V dc, 250 V ac
Maximum Operating Temperature+60°C
Width17.5mm
Length89mm
Minimum Operating Temperature-20°C
Time Delay100 ms
Depth59mm
Switch ConfigurationSPDT
Select all
Customer reviews

Add a review - Log In

3 In stock for FREE next working day delivery
£34.24
Price Each
1 - 4
£34.24
5 - 9
£33.20
10 +
£32.47
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 362-4104
    Description Auto Reset Timer Single Timer Relay, 2 → 60 s, SPDT, 1 Contacts, SPDT, 230 V ac
    Manufacturer/Brand: Broyce Control
    Mfr. Part No. M1DRT 230VAC 2-60SECS 100M/S
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201