Broyce Control MK7850N Series DIN Rail Mount Timer Relay, 115V ac, 1-Contact, 2 → 60s, 1-Function, SPDT
- RS Stock No.:
- 362-4075
- Mfr. Part No.:
- M1DRT 115VAC 2-60SECS/100M/S
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 362-4075
- Mfr. Part No.:
- M1DRT 115VAC 2-60SECS/100M/S
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mains Restoration Auto-Restart - M1DRT
Functions - 111
Fixed under voltage threshold level of 80%
Flame retardant housing to UL 94V-0
Auto restart
CE marked
17.5mm wide
Fixed under voltage threshold level of 80%
Flame retardant housing to UL 94V-0
Auto restart
CE marked
17.5mm wide
Approvals
UL, C-UL, CSA, IEC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115V ac |
Mounting Type | DIN Rail |
Mode of Operation | Auto Reset Timer |
Time Range | 2 → 60s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Minutes, Seconds |
Maximum Voltage | 25 V dc, 250V ac |
Switch Configuration | SPDT |
Power Supply | External |
Width | 17.5mm |
Series | MK7850N |
Maximum Operating Temperature | +60°C |
Depth | 59mm |
Length | 89mm |
Time Delay | 100ms |
Minimum Operating Temperature | -20°C |