TE Connectivity Black 0.6 mm² Harsh Environment Wire, 20 AWG, 19/0.2 mm, 300m, Polyalkene Insulation, 44M9976-20-0

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

RS Stock No.:
362-392
Mfr. Part No.:
44M9976-20-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.6 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

19/0.2 mm

Length

300m

Insulation Material

Polyalkene

Outer Diameter

1.47mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

0.2 mm