Brother Black on Green Label Printer Tape, 8 m Length, 12 mm Width

Subtotal (1 unit)*

£23.98

(exc. VAT)

£28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
  • Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.98

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£28.78

(exc. VAT)

£34.54

(inc. VAT)

RS Stock No.:
361-2656
Distrelec Article No.:
180-14-599
Mfr. Part No.:
TZe-731
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

12 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

Green

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

COO (Country of Origin):
CN

TZe Tapes for Brother P-Touch Labelling Devices


A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals

TZe Tape Properties

Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate

Features & Benefits


• TZe laminated cartridge tapes
• Available in variable lengths and widths
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.

Related links