- RS Stock No.:
- 356-8262
- Mfr. Part No.:
- TLV2464CN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 356-8262
- Mfr. Part No.:
- TLV2464CN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, TLV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 6.4MHz |
Typical Slew Rate | 1.6V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 109 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 19.3 x 6.35 x 4.57mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
Height | 4.57mm |
Width | 6.35mm |
Length | 19.3mm |