JST PH Series Female PCB Connector Contact
- RS Stock No.:
- 353-1276
- Mfr. Part No.:
- BPH-002T-P0.5S
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
£1.86
(exc. VAT)
£2.23
(inc. VAT)
- RS Stock No.:
- 353-1276
- Mfr. Part No.:
- BPH-002T-P0.5S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Gender | Female | |
Series | PH | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Contact Material | Phosphor Bronze | |
Maximum Contact Resistance | 20mΩ | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand JST | ||
Gender Female | ||
Series PH | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
JST PH Series Crimp Contacts and Cable Assemblies
The PH series of crimp receptacle contacts and cable assemblies from JST are great for use in the PH series crimp connector housings in a range of applications. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 30 to 24 AWG for a strong and reliable connection.
PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack
PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag
PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack
PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag
2.0mm Wire-to-Board Connector, JST PH Series