- RS Stock No.:
- 339-8085P
- Mfr. Part No.:
- ALC10C223ED035
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 339-8085P
- Mfr. Part No.:
- ALC10C223ED035
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 40 x 40mm |
Height | 40mm |
Length | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc |
Lead Pitch | 22.5mm |
Polarised | Polar |
Leakage Current | 4.62 mA |
Series | ALC10 |
Tolerance | ±20% |