- RS Stock No.:
- 321-6797
- Mfr. Part No.:
- 45050 24VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 321-6797
- Mfr. Part No.:
- 45050 24VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DIN Style Single Phase Over Voltage Relay
Multi range
Adjustable hysteresis
Latching facility
Adjustable fault delay
Switchable relay inversion
LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm
Adjustable hysteresis
Latching facility
Adjustable fault delay
Switchable relay inversion
LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 1 |
Voltage Sensing Range | 0.5 → 10 V ac/dc, 3 → 60 V ac/dc, 30 → 600V ac/dc |
Contact Configuration | SPDT |
Voltage Sensitivity | Overvoltage |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 3s |
Series | 45 Series |
Maximum Voltage Sensed | 600V ac/dc |
Width | 45mm |
Dimensions | 99 x 45 x 78mm |
Minimum Voltage Sensed | 0.5V ac/dc |
Operating Temperature Range | +60°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Height | 78mm |
Length | 99mm |
- RS Stock No.:
- 321-6797
- Mfr. Part No.:
- 45050 24VAC
- Brand:
- Broyce Control