• RS Stock No. 321-6781
      • Brand Broyce Control
      • Mfr. Part No. 45050 110VAC
      Broyce Control
      Broyce Control Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 110 V ac
      Product Details

      DIN Style Single Phase Over Voltage Relay

      Multi range
      Adjustable hysteresis
      Latching facility
      Adjustable fault delay
      Switchable relay inversion
      LED indication
      Write on ID tab
      Dimensions: H78 x W45 x D99mm

      //media.rs-online.com/t_line/L298940-01.gif
      //media.rs-online.com/t_line/LE298940-01.gif

      Broyce Economical Range

      LED indication
      DIN rail mount with SPDT relay outputs and flame retardant to UL94 V0
      Supply voltage variation range: 0.85 - 1.15 x Un
      Operating temperature range: -20 to 60°C (629-831 and 629-847: -10 to +55°C)
      Electrical life: 1.5 x 105 operations at rated load

      Note

      Output relay contact rating specified at 250Vac

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Monitoring ApplicationVoltage
      Supply Voltage110 V ac
      Contact ConfigurationSPDT
      Voltage SensitivityOvervoltage
      Electrical Phase1
      Voltage Sensing Range0.5 → 10 V ac/dc, 3 → 60 V ac/dc, 30 → 600 V ac/dc
      Time Delay0.1 → 3 s
      Width45mm
      Minimum Voltage Sensed0.5 V ac/dc
      Dimensions99 x 45 x 78 mm
      Minimum Operating Temperature-20°C
      Maximum Voltage Sensed600V ac/dc
      Length99mm
      Operating Temperature Range-20 → +60 °C
      Maximum Operating Temperature+60°C
      Height78mm
      Select all
      Customer reviews

      Add a review - Log In

      1 In stock for FREE next working day delivery
      £67.10
      Price Each
      1 - 4
      £67.10
      5 +
      £64.36
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 321-6781
        Description Broyce Control Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 110 V ac
        Manufacturer/Brand: Broyce Control
        Mfr. Part No. 45050 110VAC
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date May 22, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201