JST EH Series Female Crimp Terminal, 30AWG Min, 22AWG Max
- RS Stock No.:
- 311-6439
- Distrelec Article No.:
- 304-24-024
- Mfr. Part No.:
- BEH-001T-P0.6
- Brand:
- JST
Bulk discount available
Subtotal (1 pack of 100 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,900 unit(s) ready to ship from another location
- Plus 18,000 unit(s) shipping from 03 December 2025
- Plus 27,000 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.025 | £2.50 |
| 500 - 2400 | £0.023 | £2.30 |
| 2500 - 4900 | £0.021 | £2.10 |
| 5000 - 9900 | £0.017 | £1.70 |
| 10000 + | £0.016 | £1.60 |
*price indicative
- RS Stock No.:
- 311-6439
- Distrelec Article No.:
- 304-24-024
- Mfr. Part No.:
- BEH-001T-P0.6
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| For Use With | EH Connector Housing | |
| Series | EH | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | +85 °C, +85 °C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
For Use With EH Connector Housing | ||
Series EH | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 3A | ||
Maximum Operating Temperature +85 °C, +85 °C | ||
- COO (Country of Origin):
- MY
JST EH Series Crimp Contacts
The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.
Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm
How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.
Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool
Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm
How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.
Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool
Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089
Note
The BEH prefix in the part number - loose products.
The SEH prefix in the part number - on a reel.
The SEH prefix in the part number - on a reel.