- RS Stock No.:
- 293-5891
- Mfr. Part No.:
- PX0588
- Brand:
- Bulgin
386 In stock - FREE next working day delivery available
59 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.90
(exc. VAT)
£15.48
(inc. VAT)
Units | Per unit |
1 - 9 | £12.90 |
10 - 24 | £12.42 |
25 - 49 | £11.86 |
50 + | £11.30 |
- RS Stock No.:
- 293-5891
- Mfr. Part No.:
- PX0588
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
Product Details
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Note
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Right Angle |
Standards Met | BSI, CSA certified, NEMKO, UL recognised, VDE |
Termination Method | Screw |
Number of Fuses | None |
Voltage Rating | 250 V |
Rewireable | Yes |
Shuttered | No |
- RS Stock No.:
- 293-5891
- Mfr. Part No.:
- PX0588
- Brand:
- Bulgin
Related links
- Bulgin C13 Panel Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Panel Mount 10A, 250 V
- RS PRO C13 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
- Schaffner C13 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 125 V, 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V