- RS Stock No.:
- 281-978
- Brand:
- RS PRO
Price 1 Kit
£97.10
(exc. VAT)
£116.52
(inc. VAT)
Kit(s) | Per Kit |
1 + | £97.10 |
- RS Stock No.:
- 281-978
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO A2 Stainless Steel Slotted Pan & Countersunk Head Metric Screw Kit
From the trusted RS PRO brand, this set of high-quality cross-recess pan and countersunk head machine screws are ideal for many applications. Machine screws are used in threaded holes, which can provide a stronger joint between the screw and the material it is driven into. This, combined with the full screw thread, will therefore translate to a higher quality finish and therefore a higher quality product overall.
These machine screws are made from A2 stainless steel, also known as 18.8 grade due to the 18% chromium and 8% nickel content, which provides a high hardness level and resistance to wear & tear. These A2 grade slotted machine screws are fully-threaded fasteners for reliable fixing with suitable sized nuts. The socket screws are used to join many kinds of materials together and are suitable for use in many environments.
In this kit, you will find 2,108 washer and nut pairs, in sizes M6, M5, M4, M3, M2.5 and M2, and 1,060 full-thread machine screws with pan or countersunk slotted heads in sizes M6, M5, M4, M3, M2.5 and M2.
Features and Benefits
- Machine screws to DIN85 & DIN963A standards, with pan and countersunk slotted heads
- Nuts to DIN934 standard
- Washers to DIN125 standards
- A2 stainless steel
- Generally non-magnetic
- Cannot be hardened by heat treatment
- Supplied in a polypropylene case with a hinged cover
Applications
The impressive strength of A2 stainless steels, especially grade 304, makes it a versatile component material that can withstand wear and tear. Its resistance to heat treatment means it can be used in environments where heat may be applied during production processes, such as welding and machining. Its corrosion resistance additionally makes it an excellent material for applications in which contact with food, fresh water, or chemicals must be tolerated by preventing reactions between substances and the components as well as ensuring a long product performance life.
Due to these attributes of grade 304 stainless steel, these machine screws are suitable for a wide range of applications, including:
- Chemical equipment
- Food & drug production equipment
- Bearing plates
- Heat Exchanger tubes
- Pumps & valves
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Attribute | Value |
---|---|
Number of Pieces | 3168 |
Screw/Bolt Type | Machine Screw |
Head Shape | Flat, Pan |
Drive Type | Slot |
Screw/Bolts Lengths | 6 → 25mm |
Thread Size | M2, M2.5, M3, M4, M5, M6 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Screw/Bolt Length Longest | 25mm |
Screw/Bolt Length Shortest | 6mm |
- RS Stock No.:
- 281-978
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO A2 Stainless Steel Slotted Pan & Countersunk Head Metric Screw Kit
From the trusted RS PRO brand, this set of high-quality cross-recess pan and countersunk head machine screws are ideal for many applications. Machine screws are used in threaded holes, which can provide a stronger joint between the screw and the material it is driven into. This, combined with the full screw thread, will therefore translate to a higher quality finish and therefore a higher quality product overall.
These machine screws are made from A2 stainless steel, also known as 18.8 grade due to the 18% chromium and 8% nickel content, which provides a high hardness level and resistance to wear & tear. These A2 grade slotted machine screws are fully-threaded fasteners for reliable fixing with suitable sized nuts. The socket screws are used to join many kinds of materials together and are suitable for use in many environments.
In this kit, you will find 2,108 washer and nut pairs, in sizes M6, M5, M4, M3, M2.5 and M2, and 1,060 full-thread machine screws with pan or countersunk slotted heads in sizes M6, M5, M4, M3, M2.5 and M2.
Features and Benefits
- Machine screws to DIN85 & DIN963A standards, with pan and countersunk slotted heads
- Nuts to DIN934 standard
- Washers to DIN125 standards
- A2 stainless steel
- Generally non-magnetic
- Cannot be hardened by heat treatment
- Supplied in a polypropylene case with a hinged cover
Applications
The impressive strength of A2 stainless steels, especially grade 304, makes it a versatile component material that can withstand wear and tear. Its resistance to heat treatment means it can be used in environments where heat may be applied during production processes, such as welding and machining. Its corrosion resistance additionally makes it an excellent material for applications in which contact with food, fresh water, or chemicals must be tolerated by preventing reactions between substances and the components as well as ensuring a long product performance life.
Due to these attributes of grade 304 stainless steel, these machine screws are suitable for a wide range of applications, including:
- Chemical equipment
- Food & drug production equipment
- Bearing plates
- Heat Exchanger tubes
- Pumps & valves
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Attribute | Value |
---|---|
Number of Pieces | 3168 |
Screw/Bolt Type | Machine Screw |
Head Shape | Flat, Pan |
Drive Type | Slot |
Screw/Bolts Lengths | 6 → 25mm |
Thread Size | M2, M2.5, M3, M4, M5, M6 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Finish | Plain |
Screw/Bolt Length Longest | 25mm |
Screw/Bolt Length Shortest | 6mm |