- RS Stock No.:
- 249-9200
- Mfr. Part No.:
- RK1631110TV9
- Brand:
- Alps Alpine
284 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.89
(exc. VAT)
£5.87
(inc. VAT)
Units | Per unit |
1 - 24 | £4.89 |
25 - 49 | £4.50 |
50 - 99 | £4.05 |
100 - 249 | £3.83 |
250 + | £3.46 |
- RS Stock No.:
- 249-9200
- Mfr. Part No.:
- RK1631110TV9
- Brand:
- Alps Alpine
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RK163 Potentiometer
The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.
Features and Benefits –
Robust construction will be a great use in any case.
Dual gang tracking error, -40dB to 0dB. 3dB Max.
300° total rotational angle.
Protected against sulphides.
Supplied with a nut & washer for convenience
Robust construction will be a great use in any case.
Dual gang tracking error, -40dB to 0dB. 3dB Max.
300° total rotational angle.
Protected against sulphides.
Supplied with a nut & washer for convenience
Need potentiometer knobs?
Supplied with
metal nut and washer
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Logarithmic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK163 |
Related links
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK1631210AY7
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK09K1130A0H
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK09712200JB
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK27112A00A5
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK09K1110A2Y
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK09K1110A04
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK11K1120A2B
- Alps Alpine 10kΩ Rotary Carbon Film Potentiometer RK097111030X