- RS Stock No.:
- 241-4726
- Brand:
- RS PRO
29 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£106.44
(exc. VAT)
£127.73
(inc. VAT)
Units | Per unit |
1 - 4 | £106.44 |
5 - 24 | £90.47 |
25 + | £74.51 |
- RS Stock No.:
- 241-4726
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Crimp Die Set, Terminal
Designed to be used with heavy-duty hand crimp tools, this RS PRO crimp die set terminal is made for crimping connectors during the installation of electrical work. It has a simple design that makes holding and connecting your wires easy, leaving you with a strong signal for your data transmission.
This crimp die set is suitable for use with 6 mm², 10 mm², 70 mm² and 95 mm² wire sizes. It has an uninsulated terminal for your wire crimping and makes attaching your connector easy.
This crimp die is part of a wider RS PRO range that offers different sizes according to your cable and wire needs. They're often used to link a connector with a cable for quick and long-lasting electrical connections and are typically used in metalworking industries.
This crimp die set is suitable for use with 6 mm², 10 mm², 70 mm² and 95 mm² wire sizes. It has an uninsulated terminal for your wire crimping and makes attaching your connector easy.
This crimp die is part of a wider RS PRO range that offers different sizes according to your cable and wire needs. They're often used to link a connector with a cable for quick and long-lasting electrical connections and are typically used in metalworking industries.
Features and Benefits
• Crimp die set with uninsulated terminal
• Suitable for wire sizes of 6 mm², 10 mm², 70 mm² and 95 mm²
• Suitable for wire sizes of 6 mm², 10 mm², 70 mm² and 95 mm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Terminal |
Minimum Wire Size mm² | 6mm² |
Maximum Wire Size mm² | 95mm² |
Terminal Insulation | Uninsulated |