- RS Stock No.:
- 236-3066
- Mfr. Part No.:
- 19-09-1029
- Brand:
- Molex
3360 In stock - FREE next working day delivery available
60 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.548
(exc. VAT)
£0.658
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £0.548 | £2.74 |
100 - 370 | £0.356 | £1.78 |
375 - 1495 | £0.342 | £1.71 |
1500 - 2995 | £0.28 | £1.40 |
3000 + | £0.268 | £1.34 |
*price indicative |
- RS Stock No.:
- 236-3066
- Mfr. Part No.:
- 19-09-1029
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex Female Connector Housing, 2 Way, 1 Row - STANDARD .093" Series - 19-09-1029
This two-way, single-row receptacle housing from Molex fits standard 2.36mm diameter male pin and female socket connectors. It's an effective choice for wire-to-wire and wire-to-board connections. The unit's positive locking technology ensures a secure hold with fully isolated terminals and undisturbed joins. The polarised mating piece ensures the correct orientation, while the nylon construction is lightweight and offers a safe hold. As this is rated as a low halogen component, it poses reduced risk of releasing toxic fumes in the event of fire or excessive heat.
Features & Benefits
Straight body orientation for easy installation
Depth of 29.9mm and length of 14.3mm to use with a wide range of connectors
Durable construction ensures a long service life
Includes two contacts for a more reliable connection
Depth of 29.9mm and length of 14.3mm to use with a wide range of connectors
Durable construction ensures a long service life
Includes two contacts for a more reliable connection
Applications
Household appliances
Computers and data-communications systems
Industrial automation
Computers and data-communications systems
Industrial automation
How do I mount this component?
This connector mounts directly onto the cable you want it to terminate. This provides a clean and secure mount that makes it easy to see where your connections lead.
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.7mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
For Use With | 2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle |
Body Orientation | Straight |
Length | 14.3 mmmm |
Width | 14.3mm |
Housing Material | Nylon |
Related links
- Molex 2.36mm Pitch 1 Row
- Molex 6.3mm Pitch 3 Row
- Molex STANDARD .093" Series Straight Housing Plug 6.7mm Pitch, 1 Row(s)
- Molex 6.3mm Pitch 1 Row
- Molex 6.7mm Pitch 2 Row
- Molex STANDARD .093" Series Straight Panel Mount Housing Plug...
- Molex STANDARD .093" Series Straight Housing Plug 6.7mm Pitch, 3 Row(s)
- Molex 6.7mm Pitch 3 Row