- RS Stock No.:
- 234-2558
- Mfr. Part No.:
- LS120
- Brand:
- ABL Components
Discontinued product
- RS Stock No.:
- 234-2558
- Mfr. Part No.:
- LS120
- Brand:
- ABL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Louvre Sink With Channel
Specifications
Attribute | Value |
---|---|
For Use With | TO-220 |
Length | 38mm |
Width | 42mm |
Height | 19mm |
Dimensions | 38 x 42 x 19mm |
Thermal Resistance | 7.6°C/W |
Mounting | Clip, Screw |
Colour | Black |