Enlarge
Image representative of range only
Light Dependant Resistor,VT43N2

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£0.80
25£0.65
100£0.50
250£0.44
500£0.40
  • Availability Temporarily out of stock - back order for despatch 09/03/2012
  • RS Stock No. 234-1050
  • Brand EG & G Vactec
  • Mfr Part No. VT43N2
  • RoHS Status
    Non Compliant
  • Catalogue page 2 - 2447
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • VT400 Series
  • VT400 Series Photoconductive Cell Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 234-1050
    Description Light Dependant Resistor,VT43N2
    Manufacturer/Brand: EG & G Vactec
    Mfr Part No. VT43N2
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Operating Temperature Range-40 → +75°C
PackageRadial
Power Dissipation400mW
Resistance Ranges8 → 300 kΩ typ.
Rise/Fall Time90//18 ms
TypeCdS
Voltage Rating Vac Vdc250 (250)
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative for Light Dependant Resistor,VT43N2

Recently Viewed