- RS Stock No.:
- 230-6316
- Mfr. Part No.:
- 23.3000-24
- Brand:
- Staubli
151 In stock - FREE next working day delivery available
117 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.86
(exc. VAT)
£4.63
(inc. VAT)
Units | Per unit |
1 - 9 | £3.86 |
10 - 24 | £3.56 |
25 - 49 | £3.26 |
50 + | £3.00 |
- RS Stock No.:
- 230-6316
- Mfr. Part No.:
- 23.3000-24
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Safety sockets with 4.8 mm Faston terminals
4 mm safety sockets with 4.8 mm or 6.3 mm Faston type terminals.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.
The socket is fitted to the front face using a ring screw.
Gold-plated contacts.
Staubli Female Banana Socket
The Staubli yellow banana socket is a female, insulated, 4mm, rigid connector. It has a voltage rating of 1kV with a current rating of 24A. The socket is screwed into predrilled panels of plastic, metal and more.
Features and Benefits
SLB4-F type socket
Gold plated brass contact material
Length is 31.5mm
Tab termination
Gold plated brass contact material
Length is 31.5mm
Tab termination
Applications
Electrical connections
Electronic connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Length | 31.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Plastic |
- RS Stock No.:
- 230-6316
- Mfr. Part No.:
- 23.3000-24
- Brand:
- Staubli
Related links
- Staubli Grey Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Blue Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Violet Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Yellow Female Banana Socket Press Fit Termination 1000V,...
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Brown Female Banana Socket Tab Termination 1000V, Gold Plating