Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 22/07/2013
| ||||||||||||
| |||
|
Specifications
| CAD Drawing | 3D CAD Model | |
| Dimensions | 60 x 60 x 37.5mm | |
| Fixing Hole Diameter | M4 | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +60°C | |
| Minimum Operating Frequency | 50Hz | |
| Mounting Type | PCB Mount | |
| Number of Outputs | 2 | |
| Power Rating | 25VA | |
| Primary Voltage Rating | 115V | |
| Secondary Current | 1041mA | |
| Secondary Voltage Rating | 12 V | |
| Termination Type | Pin | |
| Weight | 435g |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
High performance fully encapsulated PCB mounting toroidal transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230Va.c. or parallel for 115Va.c. operation. Twin secondary windings may be connected in series or parallel.,Ideal for use where space is at a premium and in applications requiring low levels of noise and radiated magnetic interference. Designed for easy board mounting with M4 central bush.
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Approvals
UL recognised, VDE
Standards
EN60950, VDE0805, UL506, UL1950, UL6500
Encapsulated - Toroidal - PCB Mounting Transformers
Encapsulated – Toroidal
| Maximum Operating Temperature | +60°C |
| Primary – Secondary Test Voltage | 4 kV |
| UL Recognised for Insulation Class A | +105°C |
| Meets All Requirements of Class E | +120°C |
| Pin Length x Diameter | 1 x 0.5 mm |
Note
Fixing screws not provided


