Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Diameter | 162mm | |
| Dimensions | 162 Dia. x 60mm | |
| Height | 60mm | |
| Number of Outputs | 2 | |
| Power Rating | 800VA | |
| Primary Voltage Rating | 230V | |
| Secondary Current | 8A | |
| Secondary Voltage Rating | 100 V, 50 V | |
| Weight | 5.1kg |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Open Style with Leads, 15VA to 1000VA
High quality open style toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
| Leads | PVC insulated 150mm long, 10mm stripped and tinned |
| Secondary Voltage Tolerance | <1% at nominal input |
| Insulation | UL recognised Class A 105C |
| Operating Temperature | +40C Maximum Ambient |
| Neoprene Pads | 5kV isolation |
| EN61558 Approved to insulation Class E(120°C) |
Standards
UL 506; EN 61558
Supplied with
Full mounting kit
| Technical specifications | ||||||
| VA | regulation | rise in | dimensions (mm) | mounting | weight | |
| nominal | (%) typ. | temp. (°C) | Ø | h* | bolt | (kg) |
| 15 | 16 | 26 | 60 | 31 | M6 x 40 | 0.3 |
| 30 | 18 | 40 | 70 | 32 | M6 x 40 | 0.45 |
| 50 | 14 | 42 | 80 | 33 | M6 x 40 | 0.65 |
| 80 | 14 | 53 | 93 | 38 | M6 x 50 BA | 0.9 |
| 120 | 10 | 52 | 93 | 46 | M6 x 60 | 1.2 |
| 160 | 9 | 55 | 105 | 42 | M6 x 50 | 1.5 |
| 225 | 8 | 60 | 112 | 47 | M6 x 60 | 1.9 |
| 300 | 8 | 60 | 115 | 58 | M6 x 70 | 2.3 |
| 500 | 6 | 68 | 136 | 60 | M8 x 70 | 3.5 |
| 625 | 5 | 67 | 136 | 68 | M8 x 80 | 4.3 |
| 800 | 5 | 69 | 162 | 60 | M8 x 70 | 5.1 |
| 1000 | 5 | 72 | 162 | 70 | M8 x 80 | 6.5 |
| * Leave 4 mm more for clearance, and 5 mm more where conductors come out | ||||||
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

