RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female

Bulk discount available

Subtotal (1 pack of 50 units)*

£11.45

(exc. VAT)

£13.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33,950 unit(s) shipping from 04 November 2025
  • Plus 16,000 unit(s) shipping from 19 January 2026
  • Plus 12,000 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.229£11.45
250 - 950£0.217£10.85
1000 - 2450£0.207£10.35
2500 +£0.183£9.15

*price indicative

RS Stock No.:
222-402
Distrelec Article No.:
304-18-668
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

12mm

Finish

Nickel Plated

COO (Country of Origin):
TW

RS PRO Hex threaded standoff


From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:


  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications


Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Related links