This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
217-4759
Description
150mA,5V,LDO Voltage Reg.,MIC2950-06BZ
Manufacturer/Brand:
Fairchild Semiconductor
Mfr Part No.
MIC2950-06BZ
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Accuracy
1%
Function
LDO
Junction to Ambient
180°C/W
Line Regulation
0.2%
Load Regulation
0.2%
Maximum Input Voltage
30V
Maximum Operating Temperature
125°C
Minimum Input Voltage
2V
Minimum Operating Temperature
-40°C
Mounting
Through Hole
Number of Outputs
1
Output Type
Fixed
Output Voltage
5V
Pin Count
3
Polarity
Positive
Product Height
4.69mm
Product Length
4.69mm
Product Width
3.68mm
Reference Voltage
1.26V
Supplier Package
TO-92
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
LDO (Low Dropout) Positive & Negative Voltage Regulators, Micrel Semiconductor
LDO (Low Dropout) Positive & Negative Voltage Regulators