- RS Stock No.:
- 216-2699
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£33.35
(exc. VAT)
£40.02
(inc. VAT)
Units | Per unit |
1 - 1 | £33.35 |
2 - 4 | £32.35 |
5 + | £31.35 |
- RS Stock No.:
- 216-2699
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ferric Chloride Stain Remover
This unique powder is ideal for removing ferric chloride stains from clothing, PCB tanks, work benches and other affected areas. It is an etching chemical containing organic acid, ideally used for large areas of equipment. It can be used as a scrubbing compound, applying it directly to an area and rinsing off, or as a cleaning solution, when an object can be left for a time in a dilution (typically 100g to 500ml of water), then rinsed. May be used up to 500g/l for stubborn stains.
Warning
Always wear suitable protective gloves and faceshield when handling.
Processing Chemicals
Suitable for use with the RS PCB tanks, these processing chemicals are supplied conveniently packaged to make up sufficient working solution for one tank fill. Instructions for the use of these chemicals are printed on the package, and are repeated in the instruction leaflet supplied with all tanks in the range.
Specifications
Attribute | Value |
---|---|
Process Type | Stain Removing |
Material | Ferric Chloride |
Ferric Chloride Form | Crystal Powder |
Ferric Chloride Type | Tank |