- RS Stock No.:
- 213-2806
- Mfr. Part No.:
- RES KIT 0603RS
- Brand:
- TE Connectivity
3 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£266.74
(exc. VAT)
£320.09
(inc. VAT)
Units | Per unit |
1 - 1 | £266.74 |
2 - 4 | £248.07 |
5 + | £226.73 |
- RS Stock No.:
- 213-2806
- Mfr. Part No.:
- RES KIT 0603RS
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Thick Film Lab Kits - 0402/0603/0805/1206
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.
Features and Benefits
- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Values | 122 |
Resistance Range | 0 Ω → 1MΩ |
Technology | Thick Film |
Series | CRG0603 |
Number of Pieces | 50 |
Resistance Tolerance | ±1 %, ±5% |
Maximum Power Rating | 0.1W |
- RS Stock No.:
- 213-2806
- Mfr. Part No.:
- RES KIT 0603RS
- Brand:
- TE Connectivity
Related links
- TE Connectivity SMT 122 Resistor Kit 1 Ω → 10MΩ
- Vishay SMT 122 Resistor Kit 10 Ω → 1MΩ
- TE Connectivity Through Hole 122 Resistor Kit 10 Ω → 1MΩ
- TE Connectivity SMT 63 Resistor Kit 0 Ω → 1MΩ
- Panasonic SMT 122 Resistor Kit 10 Ω → 1MΩ
- TE Connectivity Through Hole Resistor Kit 1 Ω → 1MΩ
- TE Connectivity Through Hole 80 Resistor Kit, 1 Ω → 1MΩ
- Nova SMT 177 Resistor Kit 0 Ω → 10MΩ